Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 1950 x 800 x 320mm
- RS Stock No.:
- 627-536
- Mfr. Part No.:
- 8GK1333-8KN34
- Brand:
- Siemens
N
Subtotal (1 unit)*
$4,268.37
(exc. GST)
$4,908.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,268.37 |
*price indicative
- RS Stock No.:
- 627-536
- Mfr. Part No.:
- 8GK1333-8KN34
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | ALPHA 630 | |
| Door Type | Plain Door | |
| Construction Type | Single Piece Body | |
| Body Material | Steel | |
| External Dimensions | 1950 x 800 x 320mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series ALPHA 630 | ||
Door Type Plain Door | ||
Construction Type Single Piece Body | ||
Body Material Steel | ||
External Dimensions 1950 x 800 x 320mm | ||
- COO (Country of Origin):
- DE
The Siemens Floor mounted cabinet is engineered for durability and versatility, making it an ideal solution for various industrial environments. With a robust construction, it meets rigorous protection criteria while accommodating essential components with ease. Designed to offer optimal space utilisation, this cabinet boasts a simplistic yet functional design, allowing for efficient installation and ease of access. Its powder-coated finish in RAL 7035 not only enhances visual appeal but also adds a layer of protective resilience, ensuring longevity in demanding settings. The cabinet's smart design includes strategic cable entry points, promoting an organised system for all operational requirements, while its impressive dimensions cater to standard modular width units, making it compatible with multiple configurations.
Designed with a powder-coated finish for enhanced durability
Provides protection class IP55, ensuring safety against dust and water ingress
Features an IK09 rating for resilience against mechanical impacts
Compatible with various configurations due to modular width units
Equipped for cable entry to support streamlined installations
Offers installation flexibility with a reliable floor mounting method
Designed to accommodate up to 36 rows for increased component organisation
Constructed from high-quality steel, ensuring structural integrity
Certified for professional use, meeting international standards
Provides protection class IP55, ensuring safety against dust and water ingress
Features an IK09 rating for resilience against mechanical impacts
Compatible with various configurations due to modular width units
Equipped for cable entry to support streamlined installations
Offers installation flexibility with a reliable floor mounting method
Designed to accommodate up to 36 rows for increased component organisation
Constructed from high-quality steel, ensuring structural integrity
Certified for professional use, meeting international standards
Related links
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1050 x 320mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 550 x 320mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 300 x 320mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 320mm
- Siemens ALPHA Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 320mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1050 x 250mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 300 x 250mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 800 x 250mm
