Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 1950 x 1050 x 250mm
- RS Stock No.:
- 627-581
- Mfr. Part No.:
- 8GK1333-8KN43
- Brand:
- Siemens
N
Subtotal (1 unit)*
$4,799.04
(exc. GST)
$5,518.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,799.04 |
*price indicative
- RS Stock No.:
- 627-581
- Mfr. Part No.:
- 8GK1333-8KN43
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | ALPHA 630 | |
| Door Type | Plain Door | |
| Construction Type | Single Piece Body | |
| Body Material | Steel | |
| External Dimensions | 1950 x 1050 x 250mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series ALPHA 630 | ||
Door Type Plain Door | ||
Construction Type Single Piece Body | ||
Body Material Steel | ||
External Dimensions 1950 x 1050 x 250mm | ||
- COO (Country of Origin):
- DE
The Siemens Cabinet designed to meet the demands of modern industrial environments. With an impressive height of 1950 mm and a compact width of 1050 mm, this IP55-rated cabinet offers robust protection against dust and water ingress, ensuring optimal performance in challenging conditions. Crafted from durable steel and finished with a powder-coated surface, it combines aesthetic appeal with functionality. The floor-mounted design guarantees stability while the thoughtful layout includes multiple cable entries and an optional side-by-side mounting facility. Perfect for housing your electrical components, this model is ideal for both indoor and outdoor applications where safety and reliability are paramount.
Provides superior protection with an IP55 rating against dust and water
Constructed from high-quality steel for enhanced durability
Features a powder-coated finish for improved surface resilience
Designed with an IK09 protection class for impact resistance
Allows for flexible cable management with multiple entry points
Supports efficient utilisation with a capacity of 48 modular width units
Offers the advantage of optional side-by-side mounting for expanded configuration
Lightweight at just 70 kg for easier installation and transport
Complies with stringent safety standards, making it suitable for a variety of applications
Constructed from high-quality steel for enhanced durability
Features a powder-coated finish for improved surface resilience
Designed with an IK09 protection class for impact resistance
Allows for flexible cable management with multiple entry points
Supports efficient utilisation with a capacity of 48 modular width units
Offers the advantage of optional side-by-side mounting for expanded configuration
Lightweight at just 70 kg for easier installation and transport
Complies with stringent safety standards, making it suitable for a variety of applications
Related links
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1050 x 250mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1050 x 320mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 300 x 250mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 550 x 250mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 250mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 800 x 250mm
- Siemens ALPHA Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 250mm
- Siemens ALPHA Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 800 x 250mm
