Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 1950 x 300 x 250mm

N

Subtotal (1 unit)*

$2,976.33

(exc. VAT)

$3,422.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,976.33

*price indicative

RS Stock No.:
627-687
Mfr. Part No.:
8GK1333-8KN13
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Doors

1

IP Rating

IP55

Series

ALPHA 630

Door Type

Plain Door

Construction Type

Single Piece Body

Body Material

Steel

External Dimensions

1950 x 300 x 250mm

COO (Country of Origin):
DE
The Siemens Floor mounted cabinet redefines reliability and protection for your industrial settings. Built to IP55 standards, it offers superior safeguarding against dust and water ingress, ensuring your equipment remains secure in challenging environments. Designed with versatility in mind, this cabinet accommodates side-by-side mounting, providing ease of installation and adaptability to your operational needs. Its robust steel construction not only ensures durability but also guarantees a refined powder-coated finish, seamlessly integrating into any workspace aesthetic. Standing tall at 1950 mm, this free-standing cabinet maximises vertical space without compromising on functionality, allowing for extensive storage capacity. With safety class 2 and IK09 impact protection, the cabinet is tailored for demanding industrial applications, delivering peace of mind in performance and longevity.

Powder-coated surface enhances durability and aesthetic appeal
Designed for easy floor mounting, providing stability and security
Accommodates 12 modular width units for versatile configuration
Lightning protection capability for added safety in electrical installations
Lighter net weight of 32.3 kg facilitates easier handling and installation
Specially designed for outdoor use, ensuring weather resistance
Features cable entry access for efficient wiring and connectivity
Optional side-by-side installation maximizes available space

Related links