Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 1950 x 300 x 250mm
- RS Stock No.:
- 627-575
- Mfr. Part No.:
- 8GK1323-8KP13
- Brand:
- Siemens
N
Subtotal (1 unit)*
$2,235.70
(exc. GST)
$2,571.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,235.70 |
*price indicative
- RS Stock No.:
- 627-575
- Mfr. Part No.:
- 8GK1323-8KP13
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | ALPHA 630 | |
| Door Type | Plain Door | |
| Construction Type | Single Piece Body | |
| Body Material | Steel | |
| External Dimensions | 1950 x 300 x 250mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series ALPHA 630 | ||
Door Type Plain Door | ||
Construction Type Single Piece Body | ||
Body Material Steel | ||
External Dimensions 1950 x 300 x 250mm | ||
- COO (Country of Origin):
- DE
The Siemens Floor mounted cabinet redefines versatility and durability in electrical infrastructure. Designed with an open side wall, this cabinet boasts exceptional accessibility for maintenance and installation. With a robust IP55 protection class, it ensures reliable performance in various environments, safeguarding your equipment from dust and moisture. Constructed from sturdy steel, it accommodates a range of modular units while remaining lightweight at 26.5 kg, making it an ideal choice for both commercial and industrial applications. This product exemplifies a perfect blend of functionality and contemporary design, suitable for different settings without compromising on safety standards. The cabinet also features an option for side-by-side mounting, enhancing its adaptability in space-constrained environments.
Ideal for outdoor and indoor installations, enhancing versatility
Powder-coated finish offers superior resistance to corrosion
Safety class 1 ensures compliance with stringent safety regulations
IK09 rating offers protection against mechanical impacts
Incorporates cable entry for streamlined electrical management
Designed for efficient heat dissipation, ensuring equipment longevity
Supports twelve modular width units, maximising mounting space
Features a fastening method tailored for secure floor mounting
Lightweight structure simplifies transport and installation
Aesthetically pleasing with a sleek RAL 7035 colour
Powder-coated finish offers superior resistance to corrosion
Safety class 1 ensures compliance with stringent safety regulations
IK09 rating offers protection against mechanical impacts
Incorporates cable entry for streamlined electrical management
Designed for efficient heat dissipation, ensuring equipment longevity
Supports twelve modular width units, maximising mounting space
Features a fastening method tailored for secure floor mounting
Lightweight structure simplifies transport and installation
Aesthetically pleasing with a sleek RAL 7035 colour
Related links
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 550 x 250mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 250mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1050 x 250mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 800 x 250mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 300 x 250mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 300 x 320mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 550 x 320mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 320mm
