Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 1950 x 1050 x 250mm

N

Subtotal (1 unit)*

$3,668.49

(exc. GST)

$4,218.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,668.49

*price indicative

RS Stock No.:
627-684
Mfr. Part No.:
8GK1323-8KP43
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Doors

2

IP Rating

IP55

Series

ALPHA 630

Door Type

Plain Door

Construction Type

Single Piece Body

Body Material

Steel

External Dimensions

1950 x 1050 x 250mm

COO (Country of Origin):
DE
The Siemens Floor mounted cabinet offers an exceptional solution for your electrical management needs, combining functionality and robust design. Designed to withstand harsh environments, this unit boasts an IP55 rating, ensuring protection against dust and water ingress. Its spacious interior provides ample room for various components, maximising your installation efficiency. The open side panel design not only facilitates easy access for maintenance but also enhances airflow for optimal equipment performance. Crafted from durable steel, this cabinet combines strength with a sleek, powder-coated finish, delivering both aesthetic appeal and longevity. Ideal for commercial applications, this cabinet brilliantly balances performance and style, making it a valuable addition to any installation project.

Constructed with robust steel for superior durability
Designed with an open side panel for easy access during maintenance
Equipped with an IP55 rating for enhanced protection against environmental factors
Provides a generous internal space, allowing for efficient component management
Features a modern powder-coated finish that enhances aesthetic appeal
Offers optional side-by-side mounting to adapt to your spatial requirements
Lightweight design at just 64 kg for easier installation and handling
IK09 rated for impact resistance, ensuring longevity in demanding environments
Fitted with a cable entry for effective organisation and wiring flexibility

Related links