Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 1950 x 800 x 250mm
- RS Stock No.:
- 627-635
- Mfr. Part No.:
- 8GK1323-8KP33
- Brand:
- Siemens
N
Subtotal (1 unit)*
$3,068.62
(exc. GST)
$3,528.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,068.62 |
*price indicative
- RS Stock No.:
- 627-635
- Mfr. Part No.:
- 8GK1323-8KP33
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | ALPHA 630 | |
| Door Type | Plain Door | |
| Construction Type | Single Piece Body | |
| Body Material | Steel | |
| External Dimensions | 1950 x 800 x 250mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series ALPHA 630 | ||
Door Type Plain Door | ||
Construction Type Single Piece Body | ||
Body Material Steel | ||
External Dimensions 1950 x 800 x 250mm | ||
- COO (Country of Origin):
- DE
The Siemens Floor mounted cabinet, meticulously designed for both functionality and durability, offers the perfect solution for your needs. Crafted with an open side wall and compliant with IP55 protection class, it efficiently safeguards your equipment from dust and water. Its robust construction, featuring a powder-coated steel enclosure, ensures longevity while the sleek design integrates seamlessly into various environments. With a height of 1950 mm, width of 800 mm, and depth of 250 mm, this cabinet is not just practical but also aesthetically pleasing. Additionally, its IK09 protection class assures that your components are well shielded against impacts. Available for optional side-by-side mounting, this cabinet is ideal for modular configurations, making it the perfect choice for modern installations where space optimisation is crucial.
Offers an IP55 protection rating, ensuring reliable guarding against water and dust
Designed with a modern open side wall for easy access and practicality
Features sturdy construction with powder-coated steel for enhanced durability
Allows optional side-by-side mounting for efficient use of space
Heightened safety with an IK09 impact protection class for robust reliability
Includes cable entry points to facilitate streamlined installations
Lightweight at 46.5 kg, making it manageable for transportation and installation
Provides flexibility with multiple modular units to customise your setup
Designed for indoor environments, ensuring optimal performance without compromising aesthetics
Complies with safety class 1 for electrical installations
Designed with a modern open side wall for easy access and practicality
Features sturdy construction with powder-coated steel for enhanced durability
Allows optional side-by-side mounting for efficient use of space
Heightened safety with an IK09 impact protection class for robust reliability
Includes cable entry points to facilitate streamlined installations
Lightweight at 46.5 kg, making it manageable for transportation and installation
Provides flexibility with multiple modular units to customise your setup
Designed for indoor environments, ensuring optimal performance without compromising aesthetics
Complies with safety class 1 for electrical installations
Related links
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 550 x 250mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 250mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1050 x 250mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 300 x 250mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 300 x 320mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 550 x 320mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 320mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1050 x 320mm
