Siemens ALPHA Series Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 1950 x 800 x 250mm
- RS Stock No.:
- 627-638
- Mfr. Part No.:
- 8GK1333-8KN33
- Brand:
- Siemens
N
Subtotal (1 unit)*
$3,876.15
(exc. GST)
$4,457.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,876.15 |
*price indicative
- RS Stock No.:
- 627-638
- Mfr. Part No.:
- 8GK1333-8KN33
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | ALPHA | |
| Door Type | Plain Door | |
| Construction Type | Single Piece Body | |
| Body Material | Steel | |
| External Dimensions | 1950 x 800 x 250mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series ALPHA | ||
Door Type Plain Door | ||
Construction Type Single Piece Body | ||
Body Material Steel | ||
External Dimensions 1950 x 800 x 250mm | ||
- COO (Country of Origin):
- DE
The Siemens Cabinet is expertly designed to meet the demanding needs of modern installations. With a robust construction, this floor-mounted cabinet ensures a high level of protection, making it suitable for a variety of environments. Its powder-coated surface finish not only enhances durability but also contributes to a sleek aesthetic that fits seamlessly into any setting. Measuring 1950 mm in height, 800 mm in width, and 250 mm in depth, this model is engineered for optimal space efficiency while providing ample room for equipment. Its suitability for indoor use and adherence to IP55 protection class standards further underscores its reliability and effectiveness in safeguarding sensitive components. Designed for easy access and installation, this cabinet is a testament to innovative engineering, perfect for professionals seeking a balance of functionality and style.
Constructed from high-quality steel for enhanced durability
Floor-mounted design for stability and secure installation
IP55 rating ensures resistance against dust and water ingress
Safety class 2 compliance providing an additional layer of protection
IK09 impact rating indicates excellent resistance to mechanical stress
Supported by optional side-by-side mounting for expanded capabilities
Designed with 36 rows providing ample space for modular installations
Lightweight at 53.3 kg for manageable handling during installation
Aesthetically pleasing RAL 7035 colour blends well in various environments
Includes provisions for cable entry, facilitating efficient organisation
Floor-mounted design for stability and secure installation
IP55 rating ensures resistance against dust and water ingress
Safety class 2 compliance providing an additional layer of protection
IK09 impact rating indicates excellent resistance to mechanical stress
Supported by optional side-by-side mounting for expanded capabilities
Designed with 36 rows providing ample space for modular installations
Lightweight at 53.3 kg for manageable handling during installation
Aesthetically pleasing RAL 7035 colour blends well in various environments
Includes provisions for cable entry, facilitating efficient organisation
Related links
- Siemens ALPHA Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 250mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1050 x 250mm
- Siemens ALPHA Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 550 x 250mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 300 x 250mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 800 x 250mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 800 x 320mm
- Siemens ALPHA Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 320mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 250mm
