Eaton Switch Disconnector, 3 Pole, 160A Max Current
- RS Stock No.:
- 240-200
- Mfr. Part No.:
- 163837 PIFT0H300CE
- Brand:
- Eaton
Subtotal (1 unit)*
$1,516.31
(exc. GST)
$1,743.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,516.31 |
*price indicative
- RS Stock No.:
- 240-200
- Mfr. Part No.:
- 163837 PIFT0H300CE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 160A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 160A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Switch disconnector is designed for reliability and efficiency in demanding electrical applications. Combining robust construction with advanced features, it ensures optimal safety and performance for critical machinery. With a three-pole configuration and a degree of protection rated at IP40, it is well-suited for both busbar and front mounting.
Rated uninterrupted current capacity ensures consistent performance under load
Compact dimensions ideal for space constrained installations
Rated conditional short circuit current ensures protection against unforeseen faults
Designed for both side cable entry and better installation adaptability
Conformity to RoHS standards underscores commitment to environmental safety
Compact dimensions ideal for space constrained installations
Rated conditional short circuit current ensures protection against unforeseen faults
Designed for both side cable entry and better installation adaptability
Conformity to RoHS standards underscores commitment to environmental safety
Related links
- Eaton Switch Disconnector 160A Max Current
- Eaton Switch Disconnector 160A Max Current, 250A Fuse Current
- Eaton Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Fuse Switch Disconnector 160A Max Current
- Eaton Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Switch Disconnector 160A Max Current
- Eaton Switch Disconnector 160A Max Current
- Eaton Switch Disconnector 160A Max Current, 250A Fuse Current
