Fuse Switch Disconnector, 4 Pole, 2500A Max Current
- RS Stock No.:
- 262-525
- Mfr. Part No.:
- 6093242 DMV-2500/4/M6/2HI11/K6-PG
- Brand:
- Eaton
Subtotal (1 unit)*
$15,497.78
(exc. GST)
$17,822.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,497.78 |
*price indicative
- RS Stock No.:
- 262-525
- Mfr. Part No.:
- 6093242 DMV-2500/4/M6/2HI11/K6-PG
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Maximum Current | 2500A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Maximum Current 2500A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DMV switch-disconnector is designed for efficient power management and robust electrical control. This device ensures reliable performance in demanding environments, featuring a durable four-pole design suited for a variety of industrial applications. With its intuitive long turning handle and reliable gray rotary mechanism, the product provides ease of operation while enhancing safety through interlockability. Built to comply with international standards, it offers optimal protection in a compact format, making it a trusted choice for critical electrical installations. This switch-disconnector integrates seamlessly into existing systems, thereby promising effective operation across a wide range of voltages, ensuring peace of mind for users.
Designed for versatile applications in industrial settings
Fitted with a user-friendly, grey long turning handle
Robust four-pole construction ensures reliable performance
Features interlockable functionality for enhanced safety
Complies with stringent international electrical standards
Optimal degrees of protection suitable for various environments
Compact design facilitates easy installation and operation
Efficiently handles high operational currents
Fitted with a user-friendly, grey long turning handle
Robust four-pole construction ensures reliable performance
Features interlockable functionality for enhanced safety
Complies with stringent international electrical standards
Optimal degrees of protection suitable for various environments
Compact design facilitates easy installation and operation
Efficiently handles high operational currents
Related links
- Fuse Switch Disconnector 2500A Max Current
- Fuse Switch Disconnector 3150A Max Current
- Fuse Switch Disconnector 3150A Max Current
- Schneider Electric Fuse Switch Disconnector 2500A Max Current
- Schneider Electric Switch Disconnector 2500A Max Current, 2500A Fuse Current
- ABB Switch Disconnector 2500A Max Current, 2.5kA Fuse Current
- Schneider Electric Fuse Switch Disconnector 2500A Max Current
- Schneider Electric Switch Disconnector 2500A Max Current
