Fuse Switch Disconnector, 3 Pole, 3150A Max Current

Subtotal (1 unit)*

$17,565.13

(exc. GST)

$20,199.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17,565.13

*price indicative

RS Stock No.:
262-237
Mfr. Part No.:
6084847 DMV-3150/3N/M6/2HI11/K6-PG
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Maximum Current

3150A

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton DMV switch-disconnector is an advanced electrical device designed to ensure safe and reliable operation in various industrial environments. Engineered for three-pole plus neutral connections, it offers seamless integration with existing electrical frameworks. Featuring a robust gray rotary handle and a durable drive shaft, this switch is built to withstand challenging conditions while providing outstanding control. With an impressive rated current and superior breaking capacity, it guarantees rapid disconnection when needed most, making it a vital component for any electrical system requiring utmost reliability and safety. Its versatile mounting options allow for adaptability to different installation settings, ensuring that the device meets diverse user needs. From manufacturing plants to utility spaces, this switch disconnector is designed to enhance operational efficiency while upholding performance standards set by regulatory bodies.

Interlockable design for enhanced safety during operation
Offers a degree of protection suitable for demanding environments
Compact dimensions for space-efficient installation
Suitable for both ground and intermediate mounting applications
Fitted with connection materials for ease of use
Long operational lifespan minimizes maintenance requirements
Exceptional heat dissipation performance optimised for reliability
Low environmental impact materials and compliance with industry standards

Related links