Fuse Switch Disconnector, 3 Pole, 3150A Max Current
- RS Stock No.:
- 263-014
- Mfr. Part No.:
- 6084848 DMV-3150/3/M6/2HI11/K6-PG
- Brand:
- Eaton
Subtotal (1 unit)*
$15,012.73
(exc. GST)
$17,264.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,012.73 |
*price indicative
- RS Stock No.:
- 263-014
- Mfr. Part No.:
- 6084848 DMV-3150/3/M6/2HI11/K6-PG
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 3150A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 3150A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton switch-disconnector represents a pinnacle of efficiency and safety in electrical systems. Designed for robust performance, it seamlessly integrates into a variety of applications, ensuring reliable operation under demanding conditions. The switch features a sleek, grey rotary handle that not only enhances its durability but also facilitates ease of use. Built to accommodate high electrical loads, this device combines cutting-edge engineering with practical functionality, making it an essential component for professionals seeking dependable solutions in their installations. The inclusion of visible contacts and connection materials further solidifies its status as a top-tier choice for industrial settings, prioritising both safety and performance.
Designed for three-pole operation, enhancing circuit control
Fitted with a long turning handle for operator convenience
Constructed with high-quality materials for longevity
Features interlockable capabilities for enhanced safety
Offers a degree of protection to safeguard user handling
Includes accessories for easy connection upon installation
Engineered to meet stringent international standards
Suitable for various mounting configurations, providing flexibility
Has a mechanical lifespan estimate of 5,000 operations
Fitted with a long turning handle for operator convenience
Constructed with high-quality materials for longevity
Features interlockable capabilities for enhanced safety
Offers a degree of protection to safeguard user handling
Includes accessories for easy connection upon installation
Engineered to meet stringent international standards
Suitable for various mounting configurations, providing flexibility
Has a mechanical lifespan estimate of 5,000 operations
Related links
- Fuse Switch Disconnector 3150A Max Current
- Fuse Switch Disconnector 3150A Max Current
- Fuse Switch Disconnector 2500A Max Current
- Fuse Switch Disconnector 2500A Max Current
- Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Eaton Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
