Fuse Switch Disconnector, 3 Pole, 2500A Max Current
- RS Stock No.:
- 263-019
- Mfr. Part No.:
- 6093244 DMV-2500/3/M6/2HI11/K6-PG
- Brand:
- Eaton
Subtotal (1 unit)*
$13,515.25
(exc. GST)
$15,542.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,515.25 |
*price indicative
- RS Stock No.:
- 263-019
- Mfr. Part No.:
- 6093244 DMV-2500/3/M6/2HI11/K6-PG
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 2500A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 2500A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DMV switch-disconnector exemplifies robust design coupled with reliability, making it an ideal choice for comprehensive electrical control. This three-pole device is engineered to handle a significant load of 2500 A, offering both safety and efficiency in operation. Featuring a user-friendly grey rotary handle, its surface-mounted design facilitates straightforward installation, while its excellent environmental ratings ensure optimal performance in varied conditions. The switch's outstanding IP20 protection rating assures safeguarding against dust and moisture intrusion. Whether for industrial or commercial applications, this switch-disconnector promises enduring performance, meeting regulatory standards and providing peace of mind for safety-conscious operators.
Three-pole design ensures effective load distribution and operation
User-friendly grey rotary handle allows for quick and easy switching
Engineered for surface mounting, simplifying installation processes
Rated for IP20 protection, ensuring reliable operation in challenging environments
Accommodates connection materials included with supplied equipment
Boasts a robust lifespan with a mechanical operation rating of 5,000 cycles
Flexible mounting position caters to various installation needs
Interlockable function enhances safety during operation
User-friendly grey rotary handle allows for quick and easy switching
Engineered for surface mounting, simplifying installation processes
Rated for IP20 protection, ensuring reliable operation in challenging environments
Accommodates connection materials included with supplied equipment
Boasts a robust lifespan with a mechanical operation rating of 5,000 cycles
Flexible mounting position caters to various installation needs
Interlockable function enhances safety during operation
Related links
- Fuse Switch Disconnector 2500A Max Current
- Fuse Switch Disconnector 3150A Max Current
- Fuse Switch Disconnector 3150A Max Current
- Schneider Electric Fuse Switch Disconnector 2500A Max Current
- Schneider Electric Switch Disconnector 2500A Max Current
- ABB Switch Disconnector 2500A Max Current, 2.5kA Fuse Current
- Schneider Electric Fuse Switch Disconnector 2500A Max Current
- Schneider Electric Switch Disconnector 2500A Max Current, 2500A Fuse Current
