Fuse Switch Disconnector, 4 Pole, 3150A Max Current
- RS Stock No.:
- 263-479
- Mfr. Part No.:
- 6084846 DMV-3150/4/M6/2HI11/K6-PG
- Brand:
- Eaton
Subtotal (1 unit)*
$17,221.35
(exc. GST)
$19,804.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17,221.35 |
*price indicative
- RS Stock No.:
- 263-479
- Mfr. Part No.:
- 6084846 DMV-3150/4/M6/2HI11/K6-PG
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Maximum Current | 3150A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Maximum Current 3150A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DMV switch-disconnector is designed for high-performance applications, ensuring reliable and safe operation in various environments. With a robust four-pole design, it supports significant current loads while maintaining ease of use through its grey rotary handle. Built for surface mounting, this switch-disconnector combines advanced engineering with a commitment to safety, offering a degree of protection beneficial for industrial settings. It excels in providing isolation and switching capabilities while adhering to rigorous standards. The thoughtful design accommodates both horizontal and vertical mounting positions, allowing for versatile installations across diverse applications. Enhanced with corrosion resistance and UV radiation protection, the product is built to withstand challenging conditions, solidifying its role as an essential component in electrical systems.
Offers a four-pole configuration for versatile electrical control
Features a long turning grey handle for easy operation
Designed with a high degree of protection to ensure safety in operation
Utilises robust materials for enhanced durability against environmental challenges
Fitted with connection materials included to simplify installation
Supports a wide range of ambient operating temperatures, catering to various climates
Provides superior mechanical lifespan, ensuring long-term reliability
Allows interlockable functionality to enhance safety procedures
Features a long turning grey handle for easy operation
Designed with a high degree of protection to ensure safety in operation
Utilises robust materials for enhanced durability against environmental challenges
Fitted with connection materials included to simplify installation
Supports a wide range of ambient operating temperatures, catering to various climates
Provides superior mechanical lifespan, ensuring long-term reliability
Allows interlockable functionality to enhance safety procedures
Related links
- Fuse Switch Disconnector 3150A Max Current
- Fuse Switch Disconnector 2500A Max Current
- Fuse Switch Disconnector 2500A Max Current
- Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Eaton Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
