Eaton Series Transparent Plastic General Purpose Enclosure, IP65, 149 x 87 x 128mm
- RS Stock No.:
- 243-927
- Mfr. Part No.:
- 029061 CI-BOM
- Brand:
- Eaton
Subtotal (1 unit)*
$107.20
(exc. GST)
$123.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.20 |
*price indicative
- RS Stock No.:
- 243-927
- Mfr. Part No.:
- 029061 CI-BOM
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 128 mm | |
| External Height | 149 mm | |
| External Width | 87 mm | |
| External Dimensions | 149 x 87 x 128mm | |
| IP Rating | IP65 | |
| Colour | Transparent | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 128 mm | ||
External Height 149 mm | ||
External Width 87 mm | ||
External Dimensions 149 x 87 x 128mm | ||
IP Rating IP65 | ||
Colour Transparent | ||
Series Eaton Moeller Series | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series CI insulated enclosure is designed to offer reliable performance and superior protection for a variety of electrical components. Constructed from high-quality plastic, it features a transparent cover for easy visibility of internal elements. With a compact design that measures 149x87x128mm, this enclosure is ideal for applications requiring surface mounting while ensuring your equipment remains safeguarded against dust and water ingress. Its IP55 rating confirms its suitability for challenging environments, making it an exceptional choice for emergency stop systems. Whether for industrial or commercial uses, this enclosure provides both functionality and peace of mind, keeping essential components secure without compromising on accessibility.
Provides excellent durability with high-quality plastic construction
Transparent cover allows for quick visual checks of internal components
IP55 rating ensures protection from dust and water ingress
Compact dimensions fit seamlessly into various applications
Designed for surface mounting, simplifying installation processes
Suitable for use within emergency stop configurations, enhancing safety
Transparent cover allows for quick visual checks of internal components
IP55 rating ensures protection from dust and water ingress
Compact dimensions fit seamlessly into various applications
Designed for surface mounting, simplifying installation processes
Suitable for use within emergency stop configurations, enhancing safety
Related links
- Eaton Series Transparent Plastic General Purpose Enclosure 165 x 110 x 128mm
- Eaton Series Transparent Plastic General Purpose Enclosure 128 x 165 x 110mm
- RS PRO Grey Die Cast Aluminium Enclosure Grey Lid, 87 x 87 x 61mm
- Hammond 1457 Series Clear Aluminium Enclosure 31.5 x 87 x 152.1mm
- Hammond 1457 Series Silver Aluminium Enclosure 31.5 x 87 x 152.1mm
- Hammond 1457 Series Black Aluminium Enclosure Flanged 31.5 x 87 x 192.1mm
- Hammond 1457 Series Black Aluminium Enclosure Flanged 31.5 x 87 x 152.1mm
- RS PRO Grey Die Cast Aluminium Enclosure Grey Lid, 252 x 87 x 75mm
