Eaton xEnergy Safety Ci Series Red, Yellow Plastic General Purpose Enclosure, IP65, 375 x 250 x 225mm

Subtotal (1 unit)*

$1,236.57

(exc. GST)

$1,422.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,236.57

*price indicative

RS Stock No.:
248-481
Mfr. Part No.:
104646 NZM1-XCI43/2-TVDVR
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Plastic

External Length

225 mm

External Height

375 mm

External Width

250 mm

External Dimensions

375 x 250 x 225mm

IP Rating

IP65

Colour

Red, Yellow

Series

xEnergy Safety Ci

Non Compliant

COO (Country of Origin):
DE
The Eaton xEnergy Safety Ci LV switchgear represents a pioneering solution for low-voltage applications. Designed with a robust insulated enclosure, this switchgear combines safety with functionality, making it ideal for various settings. Its compact dimensions of 375mm in height, 250mm in width, and 225mm in depth enable seamless integration into any installation while ensuring compliance with industry standards. The switchgear features a transparent cover for visibility, adding to its user-friendly design. Additionally, the incorporation of a red-yellow emergency switching mechanism ensures rapid response to critical situations. With its reliable performance and durable plastic housing, this product is crafted to withstand rigorous operational demands, making it a preferred choice for electrical professionals seeking quality and safety in their systems.

Equipped with a door coupling rotary handle for enhanced accessibility
Compliant with IEC and RoHS standards for safer environmental use
Features a degree of protection rated at IP65, ensuring reliability in adverse conditions
Allows for retrofitting of a fifth conductor, catering to versatile installation needs
Lockable in the 0 position for added security and safety
Designed for surface mounting, offering flexible installation options
Supports three-pole and four-pole configurations for diverse applications
Incorporates a locking facility with options for multiple padlocks

Related links