Eaton xEnergy Safety Ci Series Red, Yellow Plastic General Purpose Enclosure, IP65, 500 x 375 x 225mm

Subtotal (1 unit)*

$1,714.13

(exc. GST)

$1,971.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,714.13

*price indicative

RS Stock No.:
257-820
Mfr. Part No.:
279356 NZM2-XCI45-TVDVR
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Plastic

External Length

225 mm

External Height

500 mm

External Width

375 mm

External Dimensions

500 x 375 x 225mm

IP Rating

IP65

Colour

Red, Yellow

Series

xEnergy Safety Ci

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Enclosure offers advanced engineering for superior performance and functionality. Designed specifically for medium voltage applications, this insulated enclosure provides exceptional protection and reliability. The enclosure dimensions allow for versatile installation options, while the robust materials ensure durability in demanding environments.

Complies with IEC and RoHS standards for environmentally friendly operation
Features a compact design for space saving installations
Lockable in the 0 position to prevent accidental activation
Fitted with a rotary handle for smooth operation during emergency situations

Related links