Eaton xEnergy Safety Ci Series Red, Yellow Plastic General Purpose Enclosure, IP65, 175 x 187.5 x 250mm

Subtotal (1 unit)*

$857.05

(exc. GST)

$985.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$857.05

*price indicative

RS Stock No.:
258-422
Mfr. Part No.:
271527 NZM1-XCI23-TVDVR
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Plastic

External Length

175 mm

External Height

250 mm

External Width

187.5 mm

External Dimensions

175 x 187.5 x 250mm

IP Rating

IP65

Colour

Red, Yellow

Series

xEnergy Safety Ci

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton MCCB enclosure is designed to provide robust protection and efficient management of low-voltage switchgear applications. With its insulated enclosure, it accommodates NZM size 2 circuit breakers, ensuring optimal safety and reliability. Measuring HxWxD at 250x187.5x175mm, this model is engineered for dimensional efficiency whilst maintaining superior durability.

Equipped with a rotary handle for simplified emergency access
Includes provisions for retrofitting a fifth conductor enhancing flexibility in electrical installations
Features a locking facility that supports multiple padlocks for increased security
Offers a three pole configuration
Compatible with standard NZM and PN series circuit breakers for versatile usage

Related links