Eaton xEnergy Safety Ci Series Red, Yellow Plastic General Purpose Enclosure, IP65, 280 x 200 x 160mm
- RS Stock No.:
- 259-667
- Mfr. Part No.:
- 271526 NZM1-XCIK5-TVDVR
- Brand:
- Eaton
Subtotal (1 unit)*
$668.71
(exc. GST)
$769.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $668.71 |
*price indicative
- RS Stock No.:
- 259-667
- Mfr. Part No.:
- 271526 NZM1-XCIK5-TVDVR
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 160 mm | |
| External Height | 280 mm | |
| External Width | 200 mm | |
| External Dimensions | 280 x 200 x 160mm | |
| IP Rating | IP65 | |
| Colour | Red, Yellow | |
| Series | xEnergy Safety Ci | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 160 mm | ||
External Height 280 mm | ||
External Width 200 mm | ||
External Dimensions 280 x 200 x 160mm | ||
IP Rating IP65 | ||
Colour Red, Yellow | ||
Series xEnergy Safety Ci | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Enclosure is designed to enhance safety and efficiency in your electrical systems. With its robust insulated structure, the product boasts a compact design, perfect for various installations. Engineered for the highest standards, this switchgear solution is ideal for securing and managing critical power operations.
Equipped with a transparent cover for visibility of operational status
Facilitates emergency switching with a red yellow colour code for easy identification
Includes a terminal for retrofitting a fifth conductor for added flexibility
Designed for surface mounting
Three pole configuration optimises power distribution across multiple circuits
Facilitates emergency switching with a red yellow colour code for easy identification
Includes a terminal for retrofitting a fifth conductor for added flexibility
Designed for surface mounting
Three pole configuration optimises power distribution across multiple circuits
Related links
- Eaton xEnergy Safety Ci Series Black IP65, 280 x 200 x 160mm
- Eaton xEnergy Safety Ci Series Red IP65, 375 x 250 x 175mm
- Eaton xEnergy Safety Ci Series Red IP65, 175 x 187.5 x 250mm
- Eaton xEnergy Safety Ci Series Red IP65, 375 x 250 x 225mm
- Eaton xEnergy Safety Ci Series Red IP65, 750 x 375 x 275mm
- Eaton xEnergy Safety Ci Series Red IP65, 500 x 375 x 225mm
- Eaton Fibreglass Reinforced Polycarbonate General Purpose Enclosure 280 x 200 x 160mm
- Eaton xEnergy Safety Ci Series Black IP65, 250 x 187.5 x 175mm
