Eaton xEnergy Safety Ci Series Black, Grey Plastic General Purpose Enclosure, IP65, 375 x 250 x 225mm
- RS Stock No.:
- 258-421
- Mfr. Part No.:
- 271524 NZM2-XCI43-TVD
- Brand:
- Eaton
Subtotal (1 unit)*
$1,132.56
(exc. GST)
$1,302.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,132.56 |
*price indicative
- RS Stock No.:
- 258-421
- Mfr. Part No.:
- 271524 NZM2-XCI43-TVD
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 225 mm | |
| External Height | 375 mm | |
| External Width | 250 mm | |
| External Dimensions | 375 x 250 x 225mm | |
| IP Rating | IP65 | |
| Colour | Black, Grey | |
| Series | xEnergy Safety Ci | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 225 mm | ||
External Height 375 mm | ||
External Width 250 mm | ||
External Dimensions 375 x 250 x 225mm | ||
IP Rating IP65 | ||
Colour Black, Grey | ||
Series xEnergy Safety Ci | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Enclosure represents the pinnacle of reliability and safety in low voltage applications. Designed with an insulated enclosure, this product is specifically tailored for NZM size 3 configurations, ensuring robust performance in demanding environments. Its compact dimensions of 375x250x225mm make it ideal for applications where space is at a premium, while the transparent cover enhances visibility for easy monitoring.
Provides a locking facility that accommodates multiple padlocks
Fitted with essential functional parts for straightforward installation
Includes comprehensive compliance to international safety standards
Fitted with essential functional parts for straightforward installation
Includes comprehensive compliance to international safety standards
Related links
- Eaton xEnergy Safety Ci Series Red IP65, 375 x 250 x 225mm
- Eaton xEnergy Safety Ci Series Black IP65 375 x 250 x 225mm
- Eaton xEnergy Safety Ci Series Black IP65, 375 x 250 x 175mm
- Eaton xEnergy Safety Ci Series Black IP65, 500 x 375 x 225mm
- Eaton xEnergy Safety Ci Series Red IP65, 375 x 250 x 175mm
- Eaton xEnergy Safety Ci Series Red IP65, 500 x 375 x 225mm
- Eaton xEnergy Safety Ci Series Black IP65, 750 x 375 x 275mm
- Eaton xEnergy Safety Ci Series Black IP65, 250 x 187.5 x 175mm
