Eaton xEnergy Safety Ci Series Black, Grey Plastic General Purpose Enclosure, IP65, 375 x 250 x 175mm

Subtotal (1 unit)*

$1,167.88

(exc. GST)

$1,343.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,167.88

*price indicative

RS Stock No.:
259-666
Mfr. Part No.:
271523 NZM1-XCI43-TVD
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Plastic

External Length

175 mm

External Height

375 mm

External Width

250 mm

External Dimensions

375 x 250 x 175mm

IP Rating

IP65

Colour

Black, Grey

Series

xEnergy Safety Ci

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton MCCB enclosure combines robust design with innovative functionality, tailored for enhancing electrical distribution systems. Made from high-quality plastic and engineered for advanced safety, this enclosure is IP65 rated, ensuring superior protection against dust and water ingress.

Transparent cover facilitates easy visual monitoring of internal components
Secure door coupling rotary handle designed for safe operation
Lockable handle with a cover interlock for added security
Surface mounting design simplifies installation and access
Available configurations for three or four poles meet diverse application needs

Related links