Eaton xEnergy Safety Ci Series Black, Grey Plastic General Purpose Enclosure, IP65, 500 x 375 x 225mm

Subtotal (1 unit)*

$1,589.34

(exc. GST)

$1,827.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,589.34

*price indicative

RS Stock No.:
257-834
Mfr. Part No.:
280418 NZM2-XCI45-TVD
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Plastic

External Length

225 mm

External Height

500 mm

External Width

375 mm

External Dimensions

500 x 375 x 225mm

IP Rating

IP65

Colour

Black, Grey

Series

xEnergy Safety Ci

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton MCCB enclosure is engineered for superior safety and reliability in low-voltage electrical distribution. Designed to accommodate NZM size 2 circuit breakers, this insulated enclosure boasts a compact size, making it suitable for varied applications without compromising on performance.

Lockable handle design with up to three padlocks for enhanced security
Accommodates retrofitting of a fifth conductor allowing for flexibility in setups
Includes all necessary functional parts for immediate usage upon installation
Enclosed in a robust plastic material

Related links