RS PRO Light Grey ABS General Purpose Enclosure, IP67, Flanged, Transparent Lid, 105 x 105 x 45mm

Subtotal (1 unit)*

$44.63

(exc. GST)

$51.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.63

*price indicative

RS Stock No.:
336-960
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

ABS

External Length

105mm

External Height

45mm

External Width

105mm

External Dimensions

105 x 105 x 45mm

IP Rating

IP67

Colour

Light Grey

Lid Colour

Transparent

Flanged

Yes

Transparent Door

Yes

Gasket Material

Polyurethane

RAL Code

RAL 7035

COO (Country of Origin):
PL

RS PRO Hermetic Enclosure, IP67 Rating


The RS PRO Hermetic Enclosure is designed for applications requiring a secure, hermetically sealed environment. Ideal for protecting sensitive equipment, this enclosure offers robust protection against liquids and solid objects, ensuring reliability in demanding conditions.

Features and Benefits


Made of ABS: Provides durability and strength
Lid Made of Transparent PC: Allows easy visibility of internal components
Protection Against Liquids and Solid Objects: IP67 Rating ensures high-level protection
Supplied With Four Screws: Facilitates easy assembly
Threaded Brass Inserts: Ensures reliable and secure assembly

Applications


Industrial equipment
Electronics housing
Outdoor installations

Additional Information


Gasket Material: Polyurethane
External Dimensions: 105.0 x 105.0 x 45.0 mm
Colour: Light Grey with Transparent Lid

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links