Siemens 8MF18 Series White Steel General Purpose Enclosure, IP40, White Lid, 1800 x 900 x 600mm
- RS Stock No.:
- 625-204
- Mfr. Part No.:
- 8MF1896-3BS4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$4,037.65
(exc. GST)
$4,643.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,037.65 |
*price indicative
- RS Stock No.:
- 625-204
- Mfr. Part No.:
- 8MF1896-3BS4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Height | 1800 mm | |
| External Width | 900 mm | |
| External Dimensions | 1800 x 900 x 600mm | |
| IP Rating | IP40 | |
| Colour | White | |
| Lid Colour | White | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Height 1800 mm | ||
External Width 900 mm | ||
External Dimensions 1800 x 900 x 600mm | ||
IP Rating IP40 | ||
Colour White | ||
Lid Colour White | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure is designed to meet the demanding standards outlined in IEC 62208, ensuring reliability and safety in various industrial applications. With an IP40 rating, it safeguards essential components from dust and debris, making it an ideal solution for environments where protection is paramount. The robust design features dimensions of H: 1800 mm, W: 900 mm, and T: 600 mm, offering ample space for internal components. Crafted , this enclosure combines functionality with quality, making it a trusted choice for professionals seeking durability without compromising on style. This model embodies a seamless blend of space efficiency and structural integrity, catering to the diverse needs of control panel installations.
Constructed according to stringent international standards for enhanced safety
Designed to protect against environmental factors, ensuring longevity of internal components
Provides ample room for various control systems, facilitating easy installation
Compatible with a wide range of accessories, allowing for customised setups
Features an aesthetically pleasing design that complements industrial settings
Backed by comprehensive support and documentation for ease of use
Designed to protect against environmental factors, ensuring longevity of internal components
Provides ample room for various control systems, facilitating easy installation
Compatible with a wide range of accessories, allowing for customised setups
Features an aesthetically pleasing design that complements industrial settings
Backed by comprehensive support and documentation for ease of use
Related links
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 600mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 600mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 600mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 800mm
