Siemens 8MF18 Series White Steel General Purpose Enclosure, IP40, White Lid, 1800 x 900 x 800mm
- RS Stock No.:
- 625-272
- Mfr. Part No.:
- 8MF1898-3BS4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$4,291.45
(exc. GST)
$4,935.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,291.45 |
*price indicative
- RS Stock No.:
- 625-272
- Mfr. Part No.:
- 8MF1898-3BS4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Height | 1800 mm | |
| External Width | 900 mm | |
| External Dimensions | 1800 x 900 x 800mm | |
| IP Rating | IP40 | |
| Colour | White | |
| Lid Colour | White | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Height 1800 mm | ||
External Width 900 mm | ||
External Dimensions 1800 x 900 x 800mm | ||
IP Rating IP40 | ||
Colour White | ||
Lid Colour White | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure is meticulously crafted to meet the stringent demands of modern industrial applications. Designed in accordance with IEC 62208 standards, it offers exceptional protection with an IP40 rating, ensuring that your home or industrial equipment remains safe from dust and accidental contact. Standing at 1800 mm in height, with a width of 900 mm and a depth of 800 mm, this enclosure strikes an ideal balance between spaciousness and compactness. Its robust design is perfect for housing essential control equipment, enhancing the operational reliability of automated systems. The enclosures thoughtful engineering promotes both functionality and ease of access, making it a valuable addition to any environment where control systems are critical.
Designed to meet IEC 62208 standards for safety and reliability
IP40 protection rating secures equipment from dust and contact
Generous dimensions allow for versatile installations
Constructed to support robust control equipment efficiently
Promotes easy access for maintenance and upgrades
Harmonises seamlessly with existing industrial setups
Offers a sleek yet sturdy aesthetic for professional environments
IP40 protection rating secures equipment from dust and contact
Generous dimensions allow for versatile installations
Constructed to support robust control equipment efficiently
Promotes easy access for maintenance and upgrades
Harmonises seamlessly with existing industrial setups
Offers a sleek yet sturdy aesthetic for professional environments
Related links
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 600mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 600mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
