Siemens 8MF18 Series White Steel General Purpose Enclosure, IP20, White Lid, 1800 x 900 x 600mm
- RS Stock No.:
- 625-206
- Mfr. Part No.:
- 8MF1896-3VS4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$4,268.37
(exc. GST)
$4,908.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,268.37 |
*price indicative
- RS Stock No.:
- 625-206
- Mfr. Part No.:
- 8MF1896-3VS4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 600 mm | |
| External Height | 1800 mm | |
| External Width | 900 mm | |
| External Dimensions | 1800 x 900 x 600mm | |
| IP Rating | IP20 | |
| Colour | White | |
| Lid Colour | White | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 600 mm | ||
External Height 1800 mm | ||
External Width 900 mm | ||
External Dimensions 1800 x 900 x 600mm | ||
IP Rating IP20 | ||
Colour White | ||
Lid Colour White | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure is expertly designed to meet the rigorous standards set by IEC 62208. With ample dimensions, including a height of 1800 mm, width of 900 mm, and depth of 600 mm, it combines form and function seamlessly. Featuring strategic ventilation openings, it maintains environmental control while offering robust protection with an IP20 rating. Ideal for diverse applications, this enclosure embodies versatility, making it suitable for various industrial environments. Crafted for reliability, it not only houses essential components but also assures compliance with international safety standards, thereby enhancing the operational integrity of your installations. The focus on quality and innovation positions this product as a key component in modern electrical infrastructure.
Designed according to IEC 62208 standards for enhanced reliability
Offers an IP20 protection rating for optimal safety
Includes ventilation openings to maintain airflow and temperature control
Robust construction ensures long-lasting durability in industrial settings
Provides a spacious interior for efficient management of electrical components
Simplifies installation with user-friendly design features
Supports a wide range of applications across different sectors
Offers an IP20 protection rating for optimal safety
Includes ventilation openings to maintain airflow and temperature control
Robust construction ensures long-lasting durability in industrial settings
Provides a spacious interior for efficient management of electrical components
Simplifies installation with user-friendly design features
Supports a wide range of applications across different sectors
Related links
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 600mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 600mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 600mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 800mm
