Siemens 8MF18 Series White Steel General Purpose Enclosure, IP20, White Lid, 1800 x 900 x 800mm
- RS Stock No.:
- 625-273
- Mfr. Part No.:
- 8MF1898-3VS4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$4,452.95
(exc. GST)
$5,120.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,452.95 |
*price indicative
- RS Stock No.:
- 625-273
- Mfr. Part No.:
- 8MF1898-3VS4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 800 mm | |
| External Height | 1800 mm | |
| External Width | 900 mm | |
| External Dimensions | 1800 x 900 x 800mm | |
| IP Rating | IP20 | |
| Colour | White | |
| Lid Colour | White | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 800 mm | ||
External Height 1800 mm | ||
External Width 900 mm | ||
External Dimensions 1800 x 900 x 800mm | ||
IP Rating IP20 | ||
Colour White | ||
Lid Colour White | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure is designed to provide versatile housing solutions for electrical installations. Constructed in accordance with IEC 62208 standards, this enclosure features robust ventilation openings and an IP20 rating, making it suitable for a wide range of applications. With its generous dimensions of 1800 mm in height, 900 mm in width, and 800 mm in depth, this enclosure offers ample space for housing control equipment while ensuring reliable performance in demanding environments. Durable and functional, it stands out as an ideal choice for professionals seeking a reliable solution to protect their control systems.
Built to IEC 62208 standards for enhanced safety and reliability
IP20 rated to ensure protection against solid objects greater than 12 mm
Ample internal space to facilitate easy installation and maintenance
Ventilation openings promote airflow, preventing overheating in critical components
Manufactured by a trusted leader in low voltage products for guaranteed quality
Suitable for various industrial applications, enhancing operational versatility
Designed to accommodate a range of accessories and additional components
IP20 rated to ensure protection against solid objects greater than 12 mm
Ample internal space to facilitate easy installation and maintenance
Ventilation openings promote airflow, preventing overheating in critical components
Manufactured by a trusted leader in low voltage products for guaranteed quality
Suitable for various industrial applications, enhancing operational versatility
Designed to accommodate a range of accessories and additional components
Related links
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 600mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 600mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 600mm
