Subtotal (1 unit)*
$702.60
(exc. GST)
$807.99
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $702.60 |
*price indicative
- RS Stock No.:
- 867-011
- Mfr. Part No.:
- DGA513Z
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Disc Size | 125mm | |
| Switch Type | NVR | |
| Product Type | Cordless Angle Grinder | |
| Sound Level | 90dBA | |
| Speed | 8500rpm | |
| Battery Voltage | 18V | |
| Vibration Level | 6.5m/s² | |
| Number of Batteries | 1 | |
| Overall Length | 382mm | |
| Series | DGA | |
| Overall Width | 140mm | |
| Standards/Approvals | No | |
| Weight | 3.8kg | |
| Overall Height | 145mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Disc Size 125mm | ||
Switch Type NVR | ||
Product Type Cordless Angle Grinder | ||
Sound Level 90dBA | ||
Speed 8500rpm | ||
Battery Voltage 18V | ||
Vibration Level 6.5m/s² | ||
Number of Batteries 1 | ||
Overall Length 382mm | ||
Series DGA | ||
Overall Width 140mm | ||
Standards/Approvals No | ||
Weight 3.8kg | ||
Overall Height 145mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Makita adjustable-speed angle grinder is designed for demanding professional use, providing impressive performance in various applications.
Brushless maintenance-free motor ensures longevity and reliability
Slim body design enhances grip for user comfort during operations
Variable speed control accommodates diverse materials and tasks
Electric brake maximises productivity while enhancing user safety
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
