Subtotal (1 unit)*
$959.50
(exc. GST)
$1,103.42
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $959.50 |
*price indicative
- RS Stock No.:
- 867-014
- Mfr. Part No.:
- DGA900Z
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Disc Size | 230mm | |
| Product Type | Cordless Angle Grinder | |
| Switch Type | NVR | |
| Sound Level | 91dBA | |
| Speed | 6000rpm | |
| Battery Voltage | 18V | |
| Vibration Level | 7.5m/s² | |
| Spindle Size | M14 | |
| Number of Batteries | 2 | |
| Overall Length | 499mm | |
| Series | DGA | |
| Weight | 8kg | |
| Overall Width | 250mm | |
| Overall Height | 158mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Disc Size 230mm | ||
Product Type Cordless Angle Grinder | ||
Switch Type NVR | ||
Sound Level 91dBA | ||
Speed 6000rpm | ||
Battery Voltage 18V | ||
Vibration Level 7.5m/s² | ||
Spindle Size M14 | ||
Number of Batteries 2 | ||
Overall Length 499mm | ||
Series DGA | ||
Weight 8kg | ||
Overall Width 250mm | ||
Overall Height 158mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita brushless angle grinder featuring a powerful design for demanding professional use. It combines high performance with safety features, making it Ideal for cutting and grinding tasks.
Nominal Battery Voltage: 2 x 18 V for high efficiency
Brushless Motor technology ensures maintenance-free operation
Electric brake enhances productivity and boosts operator safety
Overload protection safeguards both the user and tool
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
