Indicator Lens Round Style, Green, 40 diameter
- RS Stock No.:
- 442-942
- Mfr. Part No.:
- 704.604.5
- Brand:
- EAO
N
Subtotal (1 unit)*
$6.90
(exc. GST)
$7.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.90 |
*price indicative
- RS Stock No.:
- 442-942
- Mfr. Part No.:
- 704.604.5
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Green | |
| Lens Shape | Round | |
| Diameter | 40 | |
| Series | 704.6 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Green | ||
Lens Shape Round | ||
Diameter 40 | ||
Series 704.6 | ||
- COO (Country of Origin):
- CH
The EAO Lens is designed to elevate user interaction and ensure precise functionality across various applications. This high-quality lens features a round form factor, making it an excellent choice for those seeking both style and performance. Manufactured from durable plastic, the lens boasts a striking green colour that enhances visibility while maintaining a sophisticated appearance. Its mushroom-head shape ensures easy manipulation, and the opaque optics provide a seamless aesthetic. Whether you are looking to enhance operational interfaces or simply add a touch of flair to your projects, this lens serves as a reliable component that excels in both form and function.
Offers an attractive green hue that stands out without overpowering surrounding elements
Constructed from robust materials ensuring longevity and resilience
Designed with a round form for compatibility with a variety of mounting options
Mushroom-head shape promotes user-friendly interaction and operation
Lightweight design facilitates easy installation without compromising structural integrity
REACH and RoHS compliant, ensuring environmental considerations are addressed
Constructed from robust materials ensuring longevity and resilience
Designed with a round form for compatibility with a variety of mounting options
Mushroom-head shape promotes user-friendly interaction and operation
Lightweight design facilitates easy installation without compromising structural integrity
REACH and RoHS compliant, ensuring environmental considerations are addressed
Related links
- Panel Mount Indicator Lens Round Style 40 diameter
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style 7.5 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 15.4 diameter , 13.2 Long
- Indicator Lens Round Style 15.8 diameter
- Indicator Lens Round Style 13.8 diameter
- Panel Mount Indicator Lens Round Style 26mm diameter
