Indicator Lens Round Style, Blue, 19.7 diameter
- RS Stock No.:
- 444-068
- Mfr. Part No.:
- 61-9841.6A
- Brand:
- EAO
N
Subtotal (1 unit)*
$29.65
(exc. GST)
$34.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.65 |
*price indicative
- RS Stock No.:
- 444-068
- Mfr. Part No.:
- 61-9841.6A
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Blue | |
| Lens Shape | Round | |
| Diameter | 19.7 | |
| Series | 61-984 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Blue | ||
Lens Shape Round | ||
Diameter 19.7 | ||
Series 61-984 | ||
- COO (Country of Origin):
- CH
The EAO Lens is an expertly crafted component designed to enhance visibility and aesthetics in various applications. With its sleek flush shape and stunning blue illumination, it stands out while seamlessly integrating into equipment. Constructed from durable aluminium, it provides both resilience and style, making it an ideal choice for demanding environments. The opaque lens optics contribute to a clean visual appearance, ensuring that the illumination is both striking and unobtrusive. Weighing in at a mere 0.002 kg, this lens offers a lightweight solution without compromising on quality. Suitable for modern machinery and devices, it merges form and function, ensuring a reliable and attractive solution for users.
The lens features a distinctive blue colour that enhances the visual appeal
Constructed from high-quality aluminium for enhanced durability
Flush shape design allows for seamless integration into equipment
Opaque lens optics ensure a refined aesthetic without distracting glare
Weighs only 0.002 kg, contributing to a lightweight setup
Illuminated design provides clear visibility for operational needs
REACH and RoHS compliant to meet environmental standards
Versatile application suitable for various electronic and mechanical devices
Constructed from high-quality aluminium for enhanced durability
Flush shape design allows for seamless integration into equipment
Opaque lens optics ensure a refined aesthetic without distracting glare
Weighs only 0.002 kg, contributing to a lightweight setup
Illuminated design provides clear visibility for operational needs
REACH and RoHS compliant to meet environmental standards
Versatile application suitable for various electronic and mechanical devices
Related links
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style, 19.7 diameter
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style 19.7 diameter
