TDK Common Mode Choke Inductor Sample Kit
- RS Stock No.:
- 475-644
- Mfr. Part No.:
- B82559X0033
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $283.55
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$944.72
(exc. GST)
$1,086.43
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $188.944 | $944.72 | - |
| 25 + | $177.602 | $888.01 | $283.55 |
*price indicative
- RS Stock No.:
- 475-644
- Mfr. Part No.:
- B82559X0033
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Kit Contents | Common Mode Choke | |
| Product Type | Inductor Sample Kit | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Maximum Inductance | 10μH | |
| Minimum Inductance | 3.2μH | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Kit Contents Common Mode Choke | ||
Product Type Inductor Sample Kit | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Maximum Inductance 10μH | ||
Minimum Inductance 3.2μH | ||
- COO (Country of Origin):
- CN
The EPCOS ERU Chokes ERU 33 is a PTH Flat Wire High Current Inductor designed for energy storage and DC-DC conversion applications, offering high efficiency with minimal DC resistance. It features a high-temperature ferrite core and a magnetically shielded construction, ensuring reliable performance in demanding environments. The inductor supports high rated currents, making it suitable for automotive and industrial power electronics.
RoHS compatible
AEC Q200 qualified
- RS Stock No. 0475560
- Mfr. Part No. B82723X0001
Each (In a Pack of 5)
$256.506
- RS Stock No. 0475651
- Mfr. Part No. B82722X0001
Each (In a Pack of 5)
$256.506
Related links
- TDK Common Mode Choke Inductor Sample Kit
- TDK Common Mode Choke Inductor Sample Kit, 100 pieces
- TDK Common Mode Choke Inductor Sample Kit, 220 pieces
- TDK Common Mode Choke Inductor Sample Kit, 120 pieces
- TDK Common Mode Choke Inductor Sample Kit, 240 pieces
- TDK Common Mode Choke Inductor Sample Kit, 130 pieces
- TDK Common Mode Choke Inductor Sample Kit, 750 pieces
- TDK Common Mode Choke Inductor Sample Kit, 300 pieces












