Clipsal Electrical 258 Series Grey Polyvinyl Chloride Junction Box, REACH, 3.9 cm, 20 mm

Subtotal (1 unit)*

$7.34

(exc. GST)

$8.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.34

*price indicative

RS Stock No.:
282-2761
Mfr. Part No.:
258/32-GY
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Junction Box

Material

Polyvinyl Chloride

Length

3.9cm

Width

20 mm

Colour

Grey

Hazardous Area Certification

REACH

Standards/Approvals

AS/NZS 2053

Range

263Y

Diameter

32 mm

Series

258

COO (Country of Origin):
AU
The Clipsal Electrical Junction Box Entries are the plain to screwed couplings. It is a cable management and solid fittings. This grey color junction box entries are made from PVC material. It is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.

Mercury free

Toxic heavy metal free

Related links