RS PRO 50 Ivory Powder Coated Steel Key Cabinet Wall
- RS Stock No.:
- 765-326
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$293.18
(exc. GST)
$337.16
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $293.18 |
*price indicative
- RS Stock No.:
- 765-326
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Key Cabinet | |
| Material | Powder Coated Steel | |
| Lock Type | Key | |
| Mount Type | Wall | |
| Colour | Ivory | |
| Depth | 75mm | |
| Height | 555mm | |
| Width | 395mm | |
| Key Capacity | 50 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Key Cabinet | ||
Material Powder Coated Steel | ||
Lock Type Key | ||
Mount Type Wall | ||
Colour Ivory | ||
Depth 75mm | ||
Height 555mm | ||
Width 395mm | ||
Key Capacity 50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 50 Key Capacity Key Cabinet
The RS PRO Key Cabinet is designed to securely store and organise up to 50 keys. Constructed from Durable powder-coated steel, this wall-mounted cabinet is Ideal for both commercial and industrial environments where key management is essential.
Features and Benefits
Key Capacity: Holds up to 50 keys for efficient organisation.
Material: Made from powder-coated steel for enhanced durability and corrosion resistance.
Lock Type: Equipped with a key lock for secure access control.
Mount Type: Wall-mounted design saves space and provides easy access.
Colour: Ivory finish for a professional appearance.
Material: Made from powder-coated steel for enhanced durability and corrosion resistance.
Lock Type: Equipped with a key lock for secure access control.
Mount Type: Wall-mounted design saves space and provides easy access.
Colour: Ivory finish for a professional appearance.
Applications
Office buildings
Warehouses
Schools and universities
Hotels and hospitality
Warehouses
Schools and universities
Hotels and hospitality
Additional Information
Includes numbered key tags for easy identification.
Comes with mounting hardware for quick installation.
Comes with mounting hardware for quick installation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm











