RS PRO 100 Ivory Powder Coated Steel Key Cabinet Wall

N

Subtotal (1 unit)*

$440.82

(exc. GST)

$506.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$440.82

*price indicative

RS Stock No.:
765-328
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Key Cabinet

Material

Powder Coated Steel

Lock Type

Key

Mount Type

Wall

Colour

Ivory

Depth

75mm

Height

555mm

Width

395mm

Key Capacity

100

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO 100 Key Capacity Key Cabinet


The RS PRO Key Cabinet is designed for secure and organised storage of up to 100 keys. Made from Durable powder-coated steel, this wall-mounted cabinet is Ideal for offices, schools, and industrial facilities where key management is essential.

Features and Benefits


Key Capacity: Stores up to 100 keys for efficient organisation.
Material: Constructed from powder-coated steel for enhanced durability and security.
Lock Type: Equipped with a key lock for secure access control.
Mount Type: Wall-mounted design saves space and provides easy access.
Colour: Ivory finish for a professional and clean appearance.

Applications


Office buildings
Schools and educational institutions
Industrial facilities
Property management

Additional Information


Includes numbered key tags for easy identification and management.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Each
$139.42
Each
$293.18
Each
$317.79
Each
$2,581.33

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy