RS PRO 800 Ivory Powder Coated Steel Key Cabinet Wall
- RS Stock No.:
- 765-335
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$2,581.33
(exc. GST)
$2,968.53
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,581.33 |
*price indicative
- RS Stock No.:
- 765-335
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Key Cabinet | |
| Lock Type | Key | |
| Material | Powder Coated Steel | |
| Mount Type | Wall | |
| Colour | Ivory | |
| Depth | 148mm | |
| Height | 1.12m | |
| Width | 770mm | |
| Key Capacity | 800 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Key Cabinet | ||
Lock Type Key | ||
Material Powder Coated Steel | ||
Mount Type Wall | ||
Colour Ivory | ||
Depth 148mm | ||
Height 1.12m | ||
Width 770mm | ||
Key Capacity 800 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 800 Key Capacity Key Cabinet
The RS PRO Key Cabinet is designed to securely store and organise up to 800 keys. Made from Durable powder-coated steel, this cabinet is Ideal for environments where key management is critical. Its wall-mounted design ensures space efficiency and easy access.
Features and Benefits
Key Capacity: Accommodates up to 800 keys, providing ample storage for large facilities.
Material: Constructed from powder-coated steel for enhanced durability and corrosion resistance.
Lock Type: Equipped with a key lock for secure access control.
Mount Type: Wall-mounted design saves space and allows for convenient access.
Colour: Ivory finish for a clean and professional appearance.
Material: Constructed from powder-coated steel for enhanced durability and corrosion resistance.
Lock Type: Equipped with a key lock for secure access control.
Mount Type: Wall-mounted design saves space and allows for convenient access.
Colour: Ivory finish for a clean and professional appearance.
Applications
Office buildings
Industrial facilities
Educational institutions
Hospitality venues
Industrial facilities
Educational institutions
Hospitality venues
Additional Information
Includes mounting hardware for easy installation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm











