Cherry JD-85K Wireless Standard Keyboard & Mouse Set, German, Grey

N

This image is representative of the product range

Subtotal (1 unit)*

$207.03

(exc. GST)

$238.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$207.03

*price indicative

RS Stock No.:
866-331
Mfr. Part No.:
JD-8500DE-0
Brand:
Cherry
Find similar products by selecting one or more attributes.
Select all

Brand

Cherry

Product Type

Keyboard & Mouse Set

Model Number

JD-85K

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Operating System

Windows 10, Windows 11, Windows 7, Windows 8

Keyboard Type

Standard

Connection Type

Bluetooth

Keyboard Layout

German

Normal Keys

105

Multimedia Keys

10

Built-in USB Hub

No

Industrial Grade

Yes

Mouse Buttons

6

Colour

Grey

Standards/Approvals

Windows Hardware Compatibility

Keyboard Width

162.20mm

Keyboard Height

23.10mm

COO (Country of Origin):
CN

Cherry Keyboard & Mouse Set, Grey, Bluetooth Connection - JD-8500DE-0


This keyboard & mouse set provides a wireless input solution for Windows environments, designed for industrial use where a Compact layout and Bluetooth connectivity are required. The set comprises a German-layout keyboard with multimedia controls and a multi-button mouse, intended to operate across a range of Microsoft operating systems. It is finished in grey and meets Windows hardware compatibility standards for seamless integration.

Features and Benefits:


• 105 normal keys provide full alphanumeric input and compatibility
• 10 multimedia keys enable quick media and shortcut control
• 6 mouse buttons deliver extended navigation and programmable actions
• Bluetooth connection offers cable-free operation and flexible placement
• Industrial-grade construction supports demanding operational conditions

Applications


• Suitable for workstation setups running Windows 10 or Windows 11
• Used with legacy systems operating Windows 7 and Windows 8
• Ideal for control rooms requiring Compact German-layout input
• Can be used for data-entry tasks needing multimedia shortcuts

Which operating systems will it pair with via Bluetooth?


It will pair with Windows 7, Windows 8, Windows 10 and Windows 11.

How many keys and control buttons are included across both devices?


The keyboard includes 105 normal keys and 10 multimedia keys while the mouse has 6 buttons.

Is the set intended for regular office use or more demanding environments?


It is designed as industrial-grade for use in more demanding operational settings.

Does it include a wired USB receiver or hub for connectivity?


Connectivity is provided solely via Bluetooth and there is no built-in USB hub.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy