HPM Batten Batten Holder Ceiling, Wall Screw - 360/W1WE
- RS Stock No.:
- 338-556
- Mfr. Part No.:
- 360/W1WE
- Brand:
- HPM
Subtotal (1 unit)*
$65.94
(exc. GST)
$75.83
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.94 |
*price indicative
- RS Stock No.:
- 338-556
- Mfr. Part No.:
- 360/W1WE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Compatible Lamp Type | Batten | |
| Product Type | Batten Holder | |
| Base | B22 | |
| Current | 3A | |
| Mount Type | Ceiling, Wall | |
| Voltage | 24V | |
| Material | Plastic | |
| Fixing Method | Screw | |
| Number of Pins | 2 | |
| Wiring Points | 4 Terminal | |
| Standards/Approvals | IP33 | |
| Wiring Type | Screw Mount | |
| Series | HPM 360 | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Compatible Lamp Type Batten | ||
Product Type Batten Holder | ||
Base B22 | ||
Current 3A | ||
Mount Type Ceiling, Wall | ||
Voltage 24V | ||
Material Plastic | ||
Fixing Method Screw | ||
Number of Pins 2 | ||
Wiring Points 4 Terminal | ||
Standards/Approvals IP33 | ||
Wiring Type Screw Mount | ||
Series HPM 360 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 0338573
- Mfr. Part No. CD366LYWE
Each
$14.83
- RS Stock No. 0338559
- Mfr. Part No. 366YWE
Each
$20.22
- RS Stock No. 2731078
- Mfr. Part No. CD366SWE
Each
$22.14
Related links
- HPM Batten Holder Ceiling, Wall - CD366WE
- HPM Batten Batten Holder Wall, Ceiling Screw - CD366LYWE
- HPM Batten Holder Bayonet B22 Wall, Ceiling Bayonet - CD366SWE
- HPM Batten Batten Holder Wall, Ceiling Screw - 366YWE
- Lamp Holders
- HPM Lamp Holder Wall, Ceiling Push-in - D360WE
- BJB Fluorescent Lamp Holder T8 Wall Screw - 26.424.1001.50
- Deta GLS T2 Lamp Holder Ceiling - V1280A












