HPM Lamp Holder Wall, Ceiling Push-in - D360WE
- RS Stock No.:
- 273-1184
- Mfr. Part No.:
- D360WE
- Brand:
- HPM
Subtotal (1 unit)*
$27.38
(exc. GST)
$31.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $27.38 |
*price indicative
- RS Stock No.:
- 273-1184
- Mfr. Part No.:
- D360WE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Lamp Holder | |
| Base | B22 | |
| Current | 3A | |
| Mount Type | Wall, Ceiling | |
| Voltage | 240V | |
| Material | Plastic | |
| Fixing Method | Push-in | |
| Wiring Points | 4 Terminal | |
| Standards/Approvals | No | |
| Series | D360WE | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Lamp Holder | ||
Base B22 | ||
Current 3A | ||
Mount Type Wall, Ceiling | ||
Voltage 240V | ||
Material Plastic | ||
Fixing Method Push-in | ||
Wiring Points 4 Terminal | ||
Standards/Approvals No | ||
Series D360WE | ||
- COO (Country of Origin):
- CN
The HPM adjustable lamp holder is rated for 3A. It is designed with bayonet B22 and 4 terminals. It is easy to install, needs to be mounted on wall or ceiling. Its everyday product for any electrician.
It is ideal for residential or commercial applications
Mounting centres 50 mm
Related links
- HPM Batten Batten Holder Wall, Ceiling Screw - CD366LYWE
- HPM Batten Batten Holder Wall, Ceiling Screw - 366YWE
- HPM Lamp Holder Flush Push-in - D9500WE
- HPM Lamp Holder Screw - CD333SKWE
- HPM Lamp Holder Screw - CD333WE
- HPM Lamp Holder Screw Screw - CD9WE
- HPM Lamp Holder Bayonet - CD310WE
- HPM Lamp Holder Flush Screw - D332WE
