HPM Lamp Holder Flush Screw - D332WE
- RS Stock No.:
- 273-1182
- Mfr. Part No.:
- D332WE
- Brand:
- HPM
Subtotal (1 unit)*
$18.44
(exc. GST)
$21.21
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.44 |
*price indicative
- RS Stock No.:
- 273-1182
- Mfr. Part No.:
- D332WE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Lamp Holder | |
| Mount Type | Flush | |
| Material | Plastic | |
| Fixing Method | Screw | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Lamp Holder | ||
Mount Type Flush | ||
Material Plastic | ||
Fixing Method Screw | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The HPM tapered cap is white in colour and it is suitable to B22 bayonet cap lamps.
It is rated for 3A and 250V
One year warranty
Related links
- HPM Lamp Holder Flush Push-in - D9500WE
- HPM Lamp Holder Screw - CD333SKWE
- HPM Lamp Holder Screw - CD333WE
- HPM Lamp Holder Screw Screw - CD9WE
- HPM Lamp Holder Wall, Ceiling Push-in - D360WE
- HPM Lamp Holder Bayonet - CD310WE
- HPM Batten Holder Ceiling, Wall - CD366WE
- HPM Batten Batten Holder Wall, Ceiling Screw - CD366LYWE
