HPM Lamp Holder Flush Push-in - D9500WE
- RS Stock No.:
- 273-1201
- Mfr. Part No.:
- D9500WE
- Brand:
- HPM
Subtotal (1 unit)*
$28.18
(exc. GST)
$32.41
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.18 |
*price indicative
- RS Stock No.:
- 273-1201
- Mfr. Part No.:
- D9500WE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Lamp Holder | |
| Mount Type | Flush | |
| Material | Plastic | |
| Fixing Method | Push-in | |
| Standards/Approvals | Declaration of Conformity L-0149-01A.pdf | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Lamp Holder | ||
Mount Type Flush | ||
Material Plastic | ||
Fixing Method Push-in | ||
Standards/Approvals Declaration of Conformity L-0149-01A.pdf | ||
- COO (Country of Origin):
- CN
The Legrand lamp shade canopy light plug-in safety lamp holder has inner carton dimensions of 320mm x 152mm x 366mm.
It is white in colour
Five year warranty
Related links
- HPM Lamp Holder Flush Screw - D332WE
- HPM Lamp Holder Wall, Ceiling Push-in - D360WE
- HPM Lamp Holder Screw - CD333SKWE
- HPM Lamp Holder Screw - CD333WE
- HPM Lamp Holder Screw Screw - CD9WE
- HPM Lamp Holder Bayonet - CD310WE
- HPM Batten Holder Ceiling, Wall - CD366WE
- Vossloh Fluorescent Lamp Holder T5 Surface Push-in - 100305
