HPM Lamp Holder Screw - CD333WE
- RS Stock No.:
- 273-1077
- Mfr. Part No.:
- CD333WE
- Brand:
- HPM
Subtotal (1 unit)*
$20.22
(exc. GST)
$23.25
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.22 |
*price indicative
- RS Stock No.:
- 273-1077
- Mfr. Part No.:
- CD333WE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Lamp Holder | |
| Current | 10A | |
| Voltage | 240V | |
| Material | Plastic | |
| Fixing Method | Screw | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Lamp Holder | ||
Current 10A | ||
Voltage 240V | ||
Material Plastic | ||
Fixing Method Screw | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The HPM lamp holder bayonet cap has a cord grip. It is white in colour and has screw type connections.
Safety shield skirts
Rated current 15A
Product comes in 3 parts
Related links
- HPM Lamp Holder Screw Screw - CD9WE
- HPM Lamp Holder Screw - CD333SKWE
- HPM Lamp Holder Flush Screw - D332WE
- HPM Lamp Holder Bayonet - CD310WE
- HPM Lamp Holder Wall, Ceiling Push-in - D360WE
- HPM Lamp Holder Flush Push-in - D9500WE
- SAM Lamp Holder Screw Screw - BAL-SUP
- Schnippering Lamp Holder Screw Screw - B15 SV0334
