HPM Lamp Holder Bayonet - CD310WE
- RS Stock No.:
- 273-1075
- Mfr. Part No.:
- CD310WE
- Brand:
- HPM
Subtotal (1 unit)*
$37.11
(exc. GST)
$42.68
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.11 |
*price indicative
- RS Stock No.:
- 273-1075
- Mfr. Part No.:
- CD310WE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Lamp Holder | |
| Current | 3A | |
| Material | Brass | |
| Voltage | 240V | |
| Fixing Method | Bayonet | |
| Wiring Points | 4 Terminal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Lamp Holder | ||
Current 3A | ||
Material Brass | ||
Voltage 240V | ||
Fixing Method Bayonet | ||
Wiring Points 4 Terminal | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The HPM lamp holder skirt double pole push bar switch 1/2 brass thread with nipple available in white colour.
It is rated for 3 Amp and 240V
One year warranty
Related links
- HPM Lamp Holder Screw - CD333SKWE
- HPM Lamp Holder Screw - CD333WE
- HPM Lamp Holder Flush Push-in - D9500WE
- HPM Lamp Holder Screw Screw - CD9WE
- HPM Lamp Holder Wall, Ceiling Push-in - D360WE
- HPM Lamp Holder Flush Screw - D332WE
- JKL Components LED Lamp Holder Bayonet - 29MB-12
- HPM Batten Holder Ceiling, Wall - CD366WE
