HPM Batten Batten Holder Wall, Ceiling Screw - 366YWE
- RS Stock No.:
- 338-559
- Mfr. Part No.:
- 366YWE
- Brand:
- HPM
Subtotal (1 unit)*
$20.22
(exc. GST)
$23.25
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.22 |
*price indicative
- RS Stock No.:
- 338-559
- Mfr. Part No.:
- 366YWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Compatible Lamp Type | Batten | |
| Product Type | Batten Holder | |
| Base | B22 | |
| Current | 3A | |
| Mount Type | Wall, Ceiling | |
| Voltage | 240V | |
| Fixing Method | Screw | |
| Length | 110mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Compatible Lamp Type Batten | ||
Product Type Batten Holder | ||
Base B22 | ||
Current 3A | ||
Mount Type Wall, Ceiling | ||
Voltage 240V | ||
Fixing Method Screw | ||
Length 110mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- HPM Batten Batten Holder Wall, Ceiling Screw - CD366LYWE
- HPM Batten Batten Holder Ceiling, Wall Screw - 360/W1WE
- HPM Batten Holder Bayonet B22 Wall, Ceiling Bayonet - CD366SWE
- HPM Batten Holder Ceiling, Wall - CD366WE
- HPM Lamp Holder Wall, Ceiling Push-in - D360WE
- Lamp Holders
- Batten Lights
- HPM 40 W Fluorescent Lamp Batten Light 1 Lamp Anti-corrosive IP22
