NEWHAVEN DISPLAY INTERNATIONAL NHD-0216KZW-AB5 Alphanumeric LCD Display, Blue on Black, 2 Rows by 16 Characters
- RS Stock No.:
- 181-476
- Mfr. Part No.:
- NHD-0216KZW-AB5
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
$75.61
(exc. GST)
$86.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.61 |
*price indicative
- RS Stock No.:
- 181-476
- Mfr. Part No.:
- NHD-0216KZW-AB5
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Character Rows | 2 | |
| Characters per Row | 16 | |
| Character Width | 3mm | |
| Character Height | 5.6mm | |
| Illumination Colour | Blue | |
| Background Colour | Black | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Character Rows 2 | ||
Characters per Row 16 | ||
Character Width 3mm | ||
Character Height 5.6mm | ||
Illumination Colour Blue | ||
Background Colour Black | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL OLED display is engineered for superior performance and sleek aesthetics, making it an ideal choice for a variety of applications, from consumer electronics to industrial equipment. Designed with a brilliant blue anti-glare screen, it ensures optimal visibility even in challenging lighting environments.
Includes detailed wiring diagrams to facilitate easy setup
Robust construction guarantees durability in various environments
Offers low power consumption enhancing energy efficiency
Complies with RoHS and REACH standards ensuring eco friendliness
Robust construction guarantees durability in various environments
Offers low power consumption enhancing energy efficiency
Complies with RoHS and REACH standards ensuring eco friendliness
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220DZW-AB5 Alphanumeric LCD Display 2 Rows by 20 Characters
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216KZW-AY5 Alphanumeric LCD Display 2 Rows by 16 Characters
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZW-BB5 Alphanumeric LCD Display 2 Rows by 16 Characters
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216MW-AB3 NHD-0216MW Alphanumeric LCD Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZW-BG5 Alphanumeric LCD Display 2 Rows by 16 Characters
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZW-BY5 Alphanumeric LCD Display 2 Rows by 16 Characters
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220DZW-AY5 Alphanumeric LCD Display 2 Rows by 20 Characters,
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216AZ-FN-GBW Alphanumeric LCD Alphanumeric Display Grey
