ROHM 2.1 V Yellow LED SML-D14 Surface SML-D14MWT86A
- RS Stock No.:
- 161-2780
- Mfr. Part No.:
- SML-D14MWT86A
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-2780
- Mfr. Part No.:
- SML-D14MWT86A
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Package Type | SML-D14 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 160 ° | |
| Lens Dimensions | 1.6 x 0.8 x 0.55 mm | |
| LED Luminosity | 60 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 574nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Milky White | |
| Lens Colour | White | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Yellow | ||
Package Type SML-D14 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Packaging Taping | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.1V | ||
Number of Pins 2 | ||
Viewing Angle 160 ° | ||
Lens Dimensions 1.6 x 0.8 x 0.55 mm | ||
LED Luminosity 60 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 574nm | ||
Standards/Approvals RoHS | ||
Lens Finish Milky White | ||
Lens Colour White | ||
- COO (Country of Origin):
- JP
Yellowish-Green surface mount LEDs featuring AlGaInP packed with milky white diffused resin
0603(1608mm) size
surface mount chip LED
Applications:Air-conditioner
POS (Point Of Sales System)
Related links
- ROHM 2.1 V Yellow LED SML-D13 Surface Mount SML-D13MWT86A
- ROHM 2.1 V Yellow LED 1208 Surface Mount SML
- ROHM 2.1 V Yellow LED 0402 Surface Mount SML-P12WTT86R
- ROHM 2.1 V Yellow LED 0603 Surface Mount SML-D15x SML-D15YWT86
- ROHM 2.1 V Green, Yellow LED 0605 Surface Mount SML SML-A12WTT86
- ROHM 2.1 V Yellow LED 1208 Surface Mount SML SML-010YTT86
- ROHM 2.1 V Yellow LED 0603 Surface Mount SML SML-310YTT86
- ROHM 2 V Yellow LED SML-D12 Surface Mount SML-D12W8WT86A
