ROHM 2.1 V Yellow LED SML-D13 Surface SML-D13MWT86A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-2802
Mfr. Part No.:
SML-D13MWT86A
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED

LED Colour

Yellow

Package Type

SML-D13

Maximum Forward Current

20mA

Packaging

Taping

Mount Type

Surface

Forward Voltage

2.1V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

160 °

LED Luminosity

45 mcd

Lens Dimensions

1.6 x 0.8 x 0.55 mm

Lens Shape

Rectangular

Dominant Wavelength

574nm

Standards/Approvals

RoHS

Lens Colour

White

Lens Finish

Milky White

COO (Country of Origin):
JP
ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type.

0603(1608mm) size

surface mount chip LED

Applications:Coin Processing Machines

Air-conditioner

Digital Multimeter: Handy Type

Motor Control: Brushless DC

AC Servo

Network Attached Storage

DVR/DVS

Motor Control: Stepper Motor

Motor Control: Brushed DC

Electric Bike

Surveillance Camera for Network

Machine Vision Camera for Industrial

GFCI(Ground Fault Circuit Interrupter)

Digital Multimeter: Bench Type

Display for EMS

Solar Power Inverters

Portable Data Terminal

PLC (Programmable Logic Controller)

POS (Point Of Sales System)

Smart Meter

Embedded PC

Surveillance Camera

X-ray Inspection Machine for Security

Intercom / Baby Monitor

Fingerprint Authentication Device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy