2 V Orange LED 2012 (0805) SMD, ROHM SML21 SML-210DTT86

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
320-8695P
Mfr. Part No.:
SML-210DTT86
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Orange

Package Type

2012 (0805)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

6.3 mcd

Number of Pins

2

Lens Shape

Rectangle

Dominant Wavelength

605 nm

Series

SML21

Lens Colour

Clear

Dimensions

2012mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy