2.1 V Yellow LED 2012 (0805) SMD, ROHM SML21 SML-210YTT86
- RS Stock No.:
- 320-8730P
- Mfr. Part No.:
- SML-210YTT86
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 320-8730P
- Mfr. Part No.:
- SML-210YTT86
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Yellow | |
| Package Type | 2012 (0805) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.1 V | |
| Luminous Intensity | 6.3 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 587 nm | |
| Lens Colour | Clear | |
| Series | SML21 | |
| Dimensions | 2012mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Yellow | ||
Package Type 2012 (0805) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.1 V | ||
Luminous Intensity 6.3 mcd | ||
Number of Pins 2 | ||
Lens Shape Rectangle | ||
Dominant Wavelength 587 nm | ||
Lens Colour Clear | ||
Series SML21 | ||
Dimensions 2012mm | ||
- COO (Country of Origin):
- JP
Related links
- 2 V Orange LED 2012 (0805) SMD, ROHM SML21 SML-210DTT86
- ROHM2.2 V Yellow-Green LED 2012 (0805) SMD, SML21 SML-210MTT86
- ROHM2 V Yellow LED 2012 (0805) SMD, SML-212WTT86A
- Lite-On2.4 V Yellow LED 2012 (0805) Side View SMD, LTST-S220KSKT
- ROHM2.2 V Green LED 2012 (0805) SMD, SML-M1 SML-M13PTT86
- ROHM2.5 V Red LED 2012 (0805) SMD, SML-210LTT86
- ROHM2 V Red LED 2012 (0805) SMD, SML-M1 SML-M13VTT86
- ROHM2 V Red LED 2012 (0805) SMD, SML-M13VTT86
