Endress+Hauser FTL43 Series Vibronic Level Switch Level Sensor, Flush, 316L Body

This image is representative of the product range

Subtotal (1 unit)*

$1,540.85

(exc. GST)

$1,771.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,540.85

*price indicative

RS Stock No.:
316-242
Mfr. Part No.:
FTL43-AAKBDFNAD1AJND5ZJ
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Vibronic Level Switch

Mounting Type

Flush

Body Material

316L

Cable Length

5m

Series

FTL43

COO (Country of Origin):
DE

Endress+Hauser FTL43 Series Vibronic Level


Vibronic point level switch for hygienic and aseptic processes.

The Liquiphant FTL43 is a point level switch designed for hygienic applications where high performance is combined with compact design. The vibronic technology works reliably in all pumpable liquids. The technology is the perfect substitute for float switches, capacitive or optical sensors. The Liquiphant FTL43 sets itself apart by its user-friendly plug & play setup and extensive digital communication capabilities.

Heartbeat Technology for predictive and preventive maintenance
Easy commissioning with plug and play functionality
CIP and SIP capabilities

Features & Benefits


User friendly design
Variety of digital communication options
Easy commissioning with plug & play functionality
LED module with touch control

Related links