Gems Sensors ULS-200 Series Solid-State Point Level Sensor Level Sensor, 6 mA, 32 V dc, 20.7 bar
- RS Stock No.:
- 350-593
- Mfr. Part No.:
- ULS200BC4YH0000
- Brand:
- Gems Sensors
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 350-593
- Mfr. Part No.:
- ULS200BC4YH0000
- Brand:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Device Type | Solid-State Point Level Sensor | |
| Product Type | Level Sensor | |
| Mount Type | PCB | |
| Housing Material | 316L Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Voltage | 32V dc | |
| Maximum Current | 6mA | |
| Maximum Pressure | 20.7bar | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| Series | ULS-200 | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Device Type Solid-State Point Level Sensor | ||
Product Type Level Sensor | ||
Mount Type PCB | ||
Housing Material 316L Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Voltage 32V dc | ||
Maximum Current 6mA | ||
Maximum Pressure 20.7bar | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
Series ULS-200 | ||
- COO (Country of Origin):
- US
The Gems Sensors Solid-State Point-Level Sensor is a versatile and reliable device designed to work with a wide variety of media. It eliminates the risk of failure caused by moving parts and performs well in high-viscosity, high-pressure, humid, and reflective environments. It operates independently of specific gravity or conductivity, making it a highly adaptable solution for various applications.
Brass housing material
Wet Source actuation condition
G 1 by 4 19 Thread Size
Hydrocarbon media sensing
- RS Stock No. 2309405
- Mfr. Part No. LMC110
Each
$371.43
- RS Stock No. 0607534
- Mfr. Part No. 224509
Each
$157.67
- RS Stock No. 0434843
- Mfr. Part No. 9038AR1N5
Each
$6,704.26
- RS Stock No. 0434839
- Mfr. Part No. 9038AG1N5
Each
$3,087.13
Related links
- Gems Sensors ULS-200 Series Solid-State Point Level Sensor Level Sensor Housing 316L Stainless Steel
- Gems Sensors ULS-200 Series Solid-State Point Level Sensor Level Sensor Buna N, Housing 316L Stainless Steel
- Tempatron SLX Series Liquid Level Sensor Level Sensor Housing ABS
- Endress+Hauser Liquiphant FTL31 Series level sensor Level Sensor ATEX-Rated, Housing 316L Stainless Steel
- Endress+Hauser Liquiphant FTL33 Series level sensor Level Sensor ATEX-Rated, Housing 316L Stainless Steel
- Endress+Hauser Waterpilot Series Hydrostatic Level Sensor Housing 316L Stainless Steel
- Endress+Hauser Liquipoint FTW33 Series Capacitance Level Sensor Housing 316L Stainless Steel
- ATMI PIEZO AS Series Piezometric Level Sensor Housing 316L Stainless Steel












